37 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP37R0F50

DigiKey Part Number
2019-RN73H1ETTP37R0F50TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP37R0F50CT-ND - Cut Tape (CT)
2019-RN73H1ETTP37R0F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP37R0F50
Description
RES 37 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP37R0F50 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10300€1.03
25€0.09560€2.39
50€0.09500€4.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.06417€641.70
20 000€0.06171€1,234.20
30 000€0.06042€1,812.60
50 000€0.05892€2,946.00
70 000€0.05801€4,060.70
100 000€0.05712€5,712.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060