
RN73H1ETTP2803B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2803B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2803B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2803B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2803B25 |
Description | RES 280K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2803B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.10560 | €2.64 |
| 50 | €0.09960 | €4.98 |
| 100 | €0.09410 | €9.41 |
| 250 | €0.08744 | €21.86 |
| 500 | €0.08282 | €41.41 |
| 1 000 | €0.07862 | €78.62 |
| 5 000 | €0.07042 | €352.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06751 | €675.10 |
| 20 000 | €0.06494 | €1,298.80 |
| 30 000 | €0.06358 | €1,907.40 |
| 50 000 | €0.06201 | €3,100.50 |
| 70 000 | €0.06106 | €4,274.20 |
| 100 000 | €0.06012 | €6,012.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

