
RN73H1ETTP2711D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2711D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2711D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2711D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2711D25 |
Description | RES 2.71K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.71 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2711D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.10160 | €2.54 |
| 50 | €0.09600 | €4.80 |
| 100 | €0.09070 | €9.07 |
| 250 | €0.08420 | €21.05 |
| 500 | €0.07976 | €39.88 |
| 1 000 | €0.07571 | €75.71 |
| 5 000 | €0.06779 | €338.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06498 | €649.80 |
| 20 000 | €0.06249 | €1,249.80 |
| 30 000 | €0.06118 | €1,835.40 |
| 50 000 | €0.05966 | €2,983.00 |
| 70 000 | €0.05874 | €4,111.80 |
| 100 000 | €0.05783 | €5,783.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

