
RN73H1ETTP2491B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2491B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2491B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2491B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2491B25 |
Description | RES 2.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2491B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14200 | €1.42 |
| 25 | €0.13200 | €3.30 |
| 50 | €0.12440 | €6.22 |
| 100 | €0.11760 | €11.76 |
| 250 | €0.10928 | €27.32 |
| 500 | €0.10356 | €51.78 |
| 1 000 | €0.09838 | €98.38 |
| 5 000 | €0.08828 | €441.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06667 | €666.70 |
| 20 000 | €0.06413 | €1,282.60 |
| 30 000 | €0.06279 | €1,883.70 |
| 50 000 | €0.06124 | €3,062.00 |
| 70 000 | €0.06030 | €4,221.00 |
| 100 000 | €0.05937 | €5,937.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

