
RK73H2BTTD1603F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1603FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1603FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1603FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1603F |
Description | RES 160K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1603F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01780 | €1.78 |
| 250 | €0.01420 | €3.55 |
| 500 | €0.01212 | €6.06 |
| 1 000 | €0.01046 | €10.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00785 | €39.25 |
| 10 000 | €0.00709 | €70.90 |
| 15 000 | €0.00672 | €100.80 |
| 25 000 | €0.00632 | €158.00 |
| 35 000 | €0.00610 | €213.50 |
| 50 000 | €0.00588 | €294.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

