RN731JTTD2153F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.04549
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07844
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.09261
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02384
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.12070
Datasheet

Upgrade


Panasonic Industry
In Stock: 21 534
Unit Price: €0.08000
Datasheet

Upgrade


Susumu
In Stock: 9 892
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.02130
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.13879
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 996
Unit Price: €0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04278
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6 577
Unit Price: €0.08000
Datasheet
215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2153F25

DigiKey Part Number
2019-RN731JTTD2153F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2153F25
Description
RES 215K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2153F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2153F25KOA Speer Electronics, Inc.02019-RN73R1JTTD2153F25CT-ND€0.04549Direct
AT0603BRD07215KLYAGEO0AT0603BRD07215KL-ND€0.07844Upgrade
AT0603CRD07215KLYAGEO0AT0603CRD07215KL-ND€0.09261Upgrade
AT0603DRD07215KLYAGEO0AT0603DRD07215KL-ND€0.02384Upgrade
CPF0603B215KE1TE Connectivity Passive Product0CPF0603B215KE1-ND€0.12070Upgrade
Obsolete
This product is no longer manufactured. View Substitutes