
RK73H2HTTE68R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE68R1FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE68R1FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE68R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE68R1F |
Description | RES 68.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE68R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09680 | €2.42 |
| 50 | €0.08340 | €4.17 |
| 100 | €0.07280 | €7.28 |
| 250 | €0.06204 | €15.51 |
| 500 | €0.05586 | €27.93 |
| 1 000 | €0.05094 | €50.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04394 | €175.76 |
| 8 000 | €0.04147 | €331.76 |
| 12 000 | €0.04027 | €483.24 |
| 20 000 | €0.03897 | €779.40 |
| 28 000 | €0.03822 | €1,070.16 |
| 40 000 | €0.03751 | €1,500.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

