
RK73H2HTTE12R4D | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE12R4DTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE12R4DCT-ND - Cut Tape (CT) 2019-RK73H2HTTE12R4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE12R4D |
Description | RES 12.4 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE12R4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.18680 | €4.67 |
| 50 | €0.16540 | €8.27 |
| 100 | €0.14820 | €14.82 |
| 250 | €0.13080 | €32.70 |
| 500 | €0.12076 | €60.38 |
| 1 000 | €0.11276 | €112.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10136 | €405.44 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

