
| RK73H2BTTD86R6F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BTTD86R6FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD86R6FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD86R6FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BTTD86R6F | 
| Description | RES 86.6 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2BTTD86R6F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.03300 | €0.33 | 
| 25 | €0.02520 | €0.63 | 
| 50 | €0.02060 | €1.03 | 
| 100 | €0.01710 | €1.71 | 
| 250 | €0.01352 | €3.38 | 
| 500 | €0.01152 | €5.76 | 
| 1 000 | €0.00995 | €9.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.00747 | €37.35 | 
| 10 000 | €0.00675 | €67.50 | 
| 15 000 | €0.00640 | €96.00 | 
| 25 000 | €0.00551 | €137.75 | 
| 35 000 | €0.00549 | €192.15 | 
| 50 000 | €0.00546 | €273.00 | 
| 60 000 | €0.00545 | €327.00 | 
| 120 000 | €0.00518 | €621.60 | 
| 125 000 | €0.00517 | €646.25 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland