
RK73H2BTTD48R7F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD48R7FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD48R7FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD48R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD48R7F |
Description | RES 48.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD48R7F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03300 | €0.33 |
25 | €0.02520 | €0.63 |
50 | €0.02060 | €1.03 |
100 | €0.01710 | €1.71 |
250 | €0.01352 | €3.38 |
500 | €0.01152 | €5.76 |
1 000 | €0.00996 | €9.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.00747 | €37.35 |
10 000 | €0.00560 | €56.00 |
15 000 | €0.00556 | €83.40 |
25 000 | €0.00552 | €138.00 |
35 000 | €0.00549 | €192.15 |
50 000 | €0.00546 | €273.00 |
60 000 | €0.00545 | €327.00 |
120 000 | €0.00519 | €622.80 |
125 000 | €0.00517 | €646.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |