
RK73H2BTTD86R6F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD86R6FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD86R6FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD86R6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD86R6F |
Description | RES 86.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD86R6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02520 | €0.63 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01710 | €1.71 |
| 250 | €0.01352 | €3.38 |
| 500 | €0.01152 | €5.76 |
| 1 000 | €0.00995 | €9.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00747 | €37.35 |
| 10 000 | €0.00675 | €67.50 |
| 15 000 | €0.00640 | €96.00 |
| 25 000 | €0.00551 | €137.75 |
| 35 000 | €0.00549 | €192.15 |
| 50 000 | €0.00546 | €273.00 |
| 60 000 | €0.00545 | €327.00 |
| 120 000 | €0.00518 | €621.60 |
| 125 000 | €0.00517 | €646.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

