
RK73H2ATTD4303F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4303FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4303FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4303FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4303F |
Description | RES 430K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4303F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01136 | €2.84 |
| 500 | €0.00960 | €4.80 |
| 1 000 | €0.00822 | €8.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00602 | €30.10 |
| 10 000 | €0.00539 | €53.90 |
| 15 000 | €0.00508 | €76.20 |
| 25 000 | €0.00475 | €118.75 |
| 35 000 | €0.00456 | €159.60 |
| 50 000 | €0.00438 | €219.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

