
RK73H2ATTD2552D | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD2552DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2552DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2552DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2552D |
Description | RES 25.5K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2552D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.11200 | $1.12 |
25 | $0.08920 | $2.23 |
50 | $0.07640 | $3.82 |
100 | $0.05840 | $5.84 |
250 | $0.05240 | $13.10 |
500 | $0.04986 | $24.93 |
1 000 | $0.04516 | $45.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | $0.03764 | $188.20 |
10 000 | $0.03500 | $350.00 |
15 000 | $0.03378 | $506.70 |
25 000 | $0.03256 | $814.00 |
35 000 | $0.03245 | $1,135.75 |
50 000 | $0.03193 | $1,596.50 |
60 000 | $0.03164 | $1,898.40 |
120 000 | $0.03067 | $3,680.40 |
125 000 | $0.03062 | $3,827.50 |
Unit Price without VAT: | $0.22000 |
---|---|
Unit Price with VAT: | $0.27610 |