
RK73H1JTTDD5362F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD5362FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD5362FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD5362FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD5362F |
Description | RES 53.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01110 | €1.11 |
| 250 | €0.00864 | €2.16 |
| 500 | €0.00722 | €3.61 |
| 1 000 | €0.00613 | €6.13 |
| 5 000 | €0.00438 | €21.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00388 | €38.80 |
| 20 000 | €0.00348 | €69.60 |
| 30 000 | €0.00329 | €98.70 |
| 50 000 | €0.00308 | €154.00 |
| 70 000 | €0.00296 | €207.20 |
| 100 000 | €0.00284 | €284.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

