475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD4753F

DigiKey Part Number
2019-RK73H1JTTDD4753FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD4753FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD4753FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD4753F
Description
RES 475K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD4753FKOA Speer Electronics, Inc.50 1212019-RK73H1JTTD4753FCT-ND€0.08000Parametric Equivalent
CRCW0603475KFKEAVishay Dale30 031541-475KHCT-ND€0.08000Direct
ERJ-3EKF4753VPanasonic Industry31 061P475KHCT-ND€0.08000Parametric Equivalent
In-Stock: 8 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
25€0.01680€0.42
50€0.01380€0.69
100€0.01110€1.11
250€0.00864€2.16
500€0.00722€3.61
1 000€0.00613€6.13
5 000€0.00438€21.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00388€38.80
20 000€0.00348€69.60
30 000€0.00329€98.70
50 000€0.00308€154.00
70 000€0.00296€207.20
100 000€0.00284€284.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040