21.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD2152F

DigiKey Part Number
2019-RK73H1JTTDD2152FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD2152FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD2152FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD2152F
Description
RES 21.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
25€0.01680€0.42
50€0.01380€0.69
100€0.01110€1.11
250€0.00864€2.16
500€0.00722€3.61
1 000€0.00613€6.13
5 000€0.00438€21.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00388€38.80
20 000€0.00348€69.60
30 000€0.00329€98.70
50 000€0.00308€154.00
70 000€0.00296€207.20
100 000€0.00284€284.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040