
SLN5TTED39L0D | |
|---|---|
DigiKey Part Number | 2019-SLN5TTED39L0DTR-ND - Tape & Reel (TR) 2019-SLN5TTED39L0DCT-ND - Cut Tape (CT) 2019-SLN5TTED39L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN5TTED39L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±0.5% 7W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN5TTED39L0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.57000 | €15.70 |
| 25 | €1.35800 | €33.95 |
| 50 | €1.22480 | €61.24 |
| 100 | €1.11190 | €111.19 |
| 250 | €0.98816 | €247.04 |
| 500 | €0.91072 | €455.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.84493 | €844.93 |
| 2 000 | €0.78906 | €1,578.12 |
| 3 000 | €0.76035 | €2,281.05 |
| 5 000 | €0.72790 | €3,639.50 |
| 7 000 | €0.70856 | €4,959.92 |
| 10 000 | €0.69054 | €6,905.40 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.94925 |

