
RK73H1HTTCM3012F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM3012FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM3012FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM3012FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM3012F |
Description | RES 30.1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.02930 | €2.93 |
| 250 | €0.02668 | €6.67 |
| 500 | €0.02470 | €12.35 |
| 1 000 | €0.01416 | €14.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00839 | €125.85 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

