
RK73H1ETTP4322F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP4322FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4322FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4322FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4322F |
Description | RES 43.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4322F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02300 | €0.23 |
25 | €0.01680 | €0.42 |
50 | €0.01360 | €0.68 |
100 | €0.01110 | €1.11 |
250 | €0.00860 | €2.15 |
500 | €0.00720 | €3.60 |
1 000 | €0.00612 | €6.12 |
5 000 | €0.00467 | €23.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00376 | €37.60 |
20 000 | €0.00326 | €65.20 |
30 000 | €0.00324 | €97.20 |
50 000 | €0.00276 | €138.00 |
70 000 | €0.00275 | €192.50 |
100 000 | €0.00273 | €273.00 |
120 000 | €0.00273 | €327.60 |
240 000 | €0.00265 | €636.00 |
250 000 | €0.00264 | €660.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |