
RK73H1ETTP1743F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1743FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1743FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1743FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1743F |
Description | RES 174K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1743F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01180 | €1.18 |
| 250 | €0.00916 | €2.29 |
| 500 | €0.00766 | €3.83 |
| 1 000 | €0.00650 | €6.50 |
| 5 000 | €0.00467 | €23.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00414 | €41.40 |
| 20 000 | €0.00372 | €74.40 |
| 30 000 | €0.00352 | €105.60 |
| 50 000 | €0.00330 | €165.00 |
| 70 000 | €0.00317 | €221.90 |
| 100 000 | €0.00306 | €306.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

