
RK73H1ERTTP2211F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2211FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2211FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2211F |
Description | RES 2.21K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2211F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04520 | €1.13 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03190 | €3.19 |
| 250 | €0.02608 | €6.52 |
| 500 | €0.02276 | €11.38 |
| 1 000 | €0.02011 | €20.11 |
| 5 000 | €0.01591 | €79.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01468 | €146.80 |
| 20 000 | €0.01371 | €274.20 |
| 30 000 | €0.01324 | €397.20 |
| 50 000 | €0.01273 | €636.50 |
| 70 000 | €0.01244 | €870.80 |
| 100 000 | €0.01216 | €1,216.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

