
RK73G2ATTD5101F | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD5101FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD5101FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD5101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD5101F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD5101F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.18000 | €0.18 |
10 | €0.09400 | €0.94 |
25 | €0.07400 | €1.85 |
50 | €0.06340 | €3.17 |
100 | €0.05470 | €5.47 |
250 | €0.04612 | €11.53 |
500 | €0.04116 | €20.58 |
1 000 | €0.03723 | €37.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03094 | €154.70 |
Unit Price without VAT: | €0.18000 |
---|---|
Unit Price with VAT: | €0.22590 |