
RK73H2ATTD2552D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2552DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2552DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2552DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2552D |
Description | RES 25.5K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2552D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.07640 | €1.91 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.05010 | €5.01 |
| 250 | €0.04496 | €11.24 |
| 500 | €0.04276 | €21.38 |
| 1 000 | €0.03874 | €38.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03228 | €161.40 |
| 10 000 | €0.03002 | €300.20 |
| 15 000 | €0.02898 | €434.70 |
| 25 000 | €0.02793 | €698.25 |
| 35 000 | €0.02783 | €974.05 |
| 50 000 | €0.02739 | €1,369.50 |
| 60 000 | €0.02714 | €1,628.40 |
| 120 000 | €0.02631 | €3,157.20 |
| 125 000 | €0.02627 | €3,283.75 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

