Direct
Direct
Similar

RK73B3ATTE1R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE1R0JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE1R0JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE1R0J |
Description | RES 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08690 | €8.69 |
| 250 | €0.07476 | €18.69 |
| 500 | €0.06772 | €33.86 |
| 1 000 | €0.06213 | €62.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05416 | €216.64 |
| 8 000 | €0.05135 | €410.80 |
| 12 000 | €0.04998 | €599.76 |
| 20 000 | €0.04849 | €969.80 |
| 28 000 | €0.04764 | €1,333.92 |
| 40 000 | €0.04684 | €1,873.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |



