
RK73B2HTTE240J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE240JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE240JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE240JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE240J |
Description | RES 24 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE240J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.19000 | €0.19 |
10 | €0.09800 | €0.98 |
25 | €0.07840 | €1.96 |
50 | €0.06680 | €3.34 |
100 | €0.05480 | €5.48 |
250 | €0.04812 | €12.03 |
500 | €0.04374 | €21.87 |
1 000 | €0.03964 | €39.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.03131 | €125.24 |
8 000 | €0.02920 | €233.60 |
12 000 | €0.02906 | €348.72 |
20 000 | €0.02889 | €577.80 |
28 000 | €0.02878 | €805.84 |
40 000 | €0.02845 | €1,138.00 |
48 000 | €0.02818 | €1,352.64 |
96 000 | €0.02727 | €2,617.92 |
100 000 | €0.02722 | €2,722.00 |
Unit Price without VAT: | €0.19000 |
---|---|
Unit Price with VAT: | €0.23845 |