TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE240J

DigiKey Part Number
2019-RK73B2HTTE240JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE240JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE240JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE240J
Description
RES 24 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE240J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
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
In-Stock: 6 074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09800€0.98
25€0.07840€1.96
50€0.06680€3.34
100€0.05480€5.48
250€0.04812€12.03
500€0.04374€21.87
1 000€0.03964€39.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03131€125.24
8 000€0.02920€233.60
12 000€0.02906€348.72
20 000€0.02889€577.80
28 000€0.02878€805.84
40 000€0.02845€1,138.00
48 000€0.02818€1,352.64
96 000€0.02727€2,617.92
100 000€0.02722€2,722.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845