Direct

RK73B2ERTTD1R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD1R1JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD1R1JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD1R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD1R1J |
Description | RES 1.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD1R1J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1210JR-071R1L | YAGEO | 0 | AA1210JR-071R1L-ND | €0.03588 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05399 | €269.95 |
| Unit Price without VAT: | €0.05399 |
|---|---|
| Unit Price with VAT: | €0.06776 |


