
RK73B2BTTD475J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD475JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD475JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD475JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD475J |
Description | RES 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD475J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01630 | €1.63 |
| 250 | €0.01292 | €3.23 |
| 500 | €0.01096 | €5.48 |
| 1 000 | €0.00944 | €9.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00702 | €35.10 |
| 10 000 | €0.00632 | €63.20 |
| 15 000 | €0.00598 | €89.70 |
| 25 000 | €0.00561 | €140.25 |
| 35 000 | €0.00540 | €189.00 |
| 50 000 | €0.00520 | €260.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

