
RK73B1ETTPD472J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTPD472JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTPD472JCT-ND - Cut Tape (CT) 2019-RK73B1ETTPD472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTPD472J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00910 | €0.91 |
| 250 | €0.00700 | €1.75 |
| 500 | €0.00582 | €2.91 |
| 1 000 | €0.00488 | €4.88 |
| 5 000 | €0.00342 | €17.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00300 | €30.00 |
| 20 000 | €0.00267 | €53.40 |
| 30 000 | €0.00251 | €75.30 |
| 50 000 | €0.00233 | €116.50 |
| 70 000 | €0.00223 | €156.10 |
| 100 000 | €0.00214 | €214.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

