0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP201J

DigiKey Part Number
2019-RK73B1ETTP201JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP201JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP201JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP201J
Description
RES 200 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP201J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
25€0.01320€0.33
50€0.01080€0.54
100€0.00870€0.87
250€0.00664€1.66
500€0.00552€2.76
1 000€0.00465€4.65
5 000€0.00381€19.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00313€31.30
20 000€0.00188€37.60
30 000€0.00187€56.10
50 000€0.00185€92.50
70 000€0.00184€128.80
100 000€0.00183€183.00
120 000€0.00183€219.60
240 000€0.00181€434.40
250 000€0.00181€452.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295