
RK73B1ERTTP102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP102JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP102JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP102J |
Description | RES 1K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04280 | €1.07 |
| 50 | €0.03580 | €1.79 |
| 100 | €0.03030 | €3.03 |
| 250 | €0.02468 | €6.17 |
| 500 | €0.02148 | €10.74 |
| 1 000 | €0.01895 | €18.95 |
| 5 000 | €0.01494 | €74.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01377 | €137.70 |
| 20 000 | €0.01285 | €257.00 |
| 30 000 | €0.01239 | €371.70 |
| 50 000 | €0.01190 | €595.00 |
| 70 000 | €0.01162 | €813.40 |
| 100 000 | €0.01136 | €1,136.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

