Similar

PSEDTEL50J | |
|---|---|
DigiKey Part Number | 2019-PSEDTEL50JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSEDTEL50J |
Description | RES 500 UOHM 5% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSEDTEL50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.252" W (6.40mm x 6.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.94366 | €1,887.32 |
| Unit Price without VAT: | €0.94366 |
|---|---|
| Unit Price with VAT: | €1.18429 |


