
MFS1/4DCT52R2490F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2490FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2490FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2490F |
Description | RES 249 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-249R | YAGEO | 8 714 | 249XBK-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09560 | €2.39 |
| 50 | €0.08420 | €4.21 |
| 100 | €0.07450 | €7.45 |
| 250 | €0.06404 | €16.01 |
| 500 | €0.05744 | €28.72 |
| 1 000 | €0.05182 | €51.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04182 | €209.10 |
| 10 000 | €0.03854 | €385.40 |
| 15 000 | €0.03686 | €552.90 |
| 25 000 | €0.03496 | €874.00 |
| 35 000 | €0.03382 | €1,183.70 |
| 50 000 | €0.03272 | €1,636.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

