2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2214F

DigiKey Part Number
2019-MF1/4DCT52R2214FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2214FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2214F
Description
RES 2.21M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05100€0.51
25€0.04280€1.07
50€0.03740€1.87
100€0.03300€3.30
250€0.02804€7.01
500€0.02498€12.49
1 000€0.02235€22.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01768€88.40
10 000€0.01615€161.50
15 000€0.01537€230.55
25 000€0.01448€362.00
35 000€0.01395€488.25
50 000€0.01343€671.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295