
MF1/4DCT52R1652F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1652FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1652FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1652F |
Description | RES 16.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04280 | €1.07 |
| 50 | €0.03740 | €1.87 |
| 100 | €0.03300 | €3.30 |
| 250 | €0.02804 | €7.01 |
| 500 | €0.02498 | €12.49 |
| 1 000 | €0.02235 | €22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01768 | €88.40 |
| 10 000 | €0.01615 | €161.50 |
| 15 000 | €0.01537 | €230.55 |
| 25 000 | €0.01448 | €362.00 |
| 35 000 | €0.01395 | €488.25 |
| 50 000 | €0.01343 | €671.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

