8.25 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R8251F

DigiKey Part Number
2019-MF1/4CCT52R8251FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R8251FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R8251F
Description
RES 8.25K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07100€0.71
25€0.05960€1.49
50€0.05240€2.62
100€0.04620€4.62
250€0.03944€9.86
500€0.03522€17.61
1 000€0.03163€31.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02522€126.10
10 000€0.02312€231.20
15 000€0.02205€330.75
25 000€0.02083€520.75
35 000€0.02010€703.50
50 000€0.01939€969.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805