4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTPD472J

DigiKey Part Number
2019-RK73B1ETTPD472JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTPD472JCT-ND - Cut Tape (CT)
2019-RK73B1ETTPD472JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTPD472J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02000€0.20
25€0.01440€0.36
50€0.01140€0.57
100€0.00920€0.92
250€0.00708€1.77
500€0.00588€2.94
1 000€0.00494€4.94
5 000€0.00346€17.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00304€30.40
20 000€0.00270€54.00
30 000€0.00254€76.20
50 000€0.00236€118.00
70 000€0.00226€158.20
100 000€0.00217€217.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295