
HV732BTTD6804F | |
---|---|
DigiKey Part Number | 2019-HV732BTTD6804FTR-ND - Tape & Reel (TR) 2019-HV732BTTD6804FCT-ND - Cut Tape (CT) 2019-HV732BTTD6804FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD6804F |
Description | RES 6.8M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD6804F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.19400 | €1.94 |
25 | €0.16040 | €4.01 |
50 | €0.14080 | €7.04 |
100 | €0.11710 | €11.71 |
250 | €0.10836 | €27.09 |
500 | €0.10086 | €50.43 |
1 000 | €0.09372 | €93.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.08229 | €411.45 |
10 000 | €0.07895 | €789.50 |
15 000 | €0.07732 | €1,159.80 |
25 000 | €0.07556 | €1,889.00 |
35 000 | €0.07455 | €2,609.25 |
50 000 | €0.07359 | €3,679.50 |
60 000 | €0.07314 | €4,388.40 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |