
HV732BTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD1003FTR-ND - Tape & Reel (TR) 2019-HV732BTTD1003FCT-ND - Cut Tape (CT) 2019-HV732BTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD1003F |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.16000 | €4.00 |
| 50 | €0.14080 | €7.04 |
| 100 | €0.11620 | €11.62 |
| 250 | €0.10780 | €26.95 |
| 500 | €0.10080 | €50.40 |
| 1 000 | €0.09367 | €93.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08283 | €414.15 |
| 10 000 | €0.07890 | €789.00 |
| 15 000 | €0.07728 | €1,159.20 |
| 25 000 | €0.07551 | €1,887.75 |
| 35 000 | €0.07450 | €2,607.50 |
| 50 000 | €0.07355 | €3,677.50 |
| 60 000 | €0.07310 | €4,386.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

