
HV732BRTTD2004F | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD2004FTR-ND - Tape & Reel (TR) 2019-HV732BRTTD2004FCT-ND - Cut Tape (CT) 2019-HV732BRTTD2004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD2004F |
Description | RES 2 MOHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27100 | €2.71 |
| 25 | €0.22720 | €5.68 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.18180 | €18.18 |
| 250 | €0.16140 | €40.35 |
| 500 | €0.14966 | €74.83 |
| 1 000 | €0.14029 | €140.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12531 | €626.55 |
| 10 000 | €0.12093 | €1,209.30 |
| 15 000 | €0.11880 | €1,782.00 |
| 25 000 | €0.11649 | €2,912.25 |
| 35 000 | €0.11516 | €4,030.60 |
| 50 000 | €0.11391 | €5,695.50 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

