2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732BRTTD2004F

DigiKey Part Number
2019-HV732BRTTD2004FTR-ND - Tape & Reel (TR)
2019-HV732BRTTD2004FCT-ND - Cut Tape (CT)
2019-HV732BRTTD2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732BRTTD2004F
Description
RES 2 MOHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.27100€2.71
25€0.22720€5.68
50€0.20200€10.10
100€0.18180€18.18
250€0.16140€40.35
500€0.14966€74.83
1 000€0.14029€140.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.12531€626.55
10 000€0.12093€1,209.30
15 000€0.11880€1,782.00
25 000€0.11649€2,912.25
35 000€0.11516€4,030.60
50 000€0.11391€5,695.50
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985