Balanced Armature Multiple Drivers and Hybrid Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK-26777-000

DigiKey Part Number
FK-26777-000-ND
Manufacturer
Manufacturer Product Number
FK-26777-000
Description
SPEAKER 237OHM TOP PORT 99DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
237 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.6 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
FK-26777-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.6 kHz
Frequency - Self Resonant
-
Impedance
237 Ohms
Efficiency - dBA
99.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.197" L x 0.108" W (5.00mm x 2.73mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€26.99060€2,699.06
Manufacturers Standard Package
Unit Price without VAT:€26.99060
Unit Price with VAT:€33.87320