
BL-21785-000 | |
---|---|
DigiKey Part Number | BL-21785-000-ND |
Manufacturer | |
Manufacturer Product Number | BL-21785-000 |
Description | MIC PIEZO ANALOG OMNI -69DB |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Analog Microphone Piezo 0.9 V ~ 1.9 V Omnidirectional (-69dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | BL-21785-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Piezo | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -69dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 1.9 V | |
Current - Supply | 160 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.218" W (7.87mm x 5.54mm) | |
Height (Max) | 0.090" (2.29mm) | |
Shape | Rectangular |