1.5 µF ±10% 250V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220B2500155KJTUW031

DigiKey Part Number
1608-2220B2500155KJTUW031TR-ND - Tape & Reel (TR)
1608-2220B2500155KJTUW031CT-ND - Cut Tape (CT)
1608-2220B2500155KJTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220B2500155KJTUW031
Description
SMD J-LEAD 2220 250VDC 1.5UF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 250V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.65000€6.65
10€5.26000€52.60
25€4.94040€123.51
50€4.75480€237.74
100€4.60710€460.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330€4.41964€1,458.48
660€4.34009€2,864.46
990€4.30129€4,258.28
1 650€4.25919€7,027.66
Manufacturers Standard Package
Unit Price without VAT:€6.65000
Unit Price with VAT:€8.34575