
2211JA250271FGTSYX | |
|---|---|
DigiKey Part Number | 1608-2211JA250271FGTSYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250271FGTSYX |
Description | CAP CER 270PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €3.84991 | €2,887.43 |
| Unit Price without VAT: | €3.84991 |
|---|---|
| Unit Price with VAT: | €4.83164 |

