2211JA250181KXTSPU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: €1.05009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.20871
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €10.53147
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €4.89487
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €2.97124
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €2.81193
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.92396
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250181KXTSPU

DigiKey Part Number
2211JA250181KXTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250181KXTSPU
Description
CAP CER 180PF 250V X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250181KXTSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.92396€692.97
Manufacturers Standard Package
Unit Price without VAT:€0.92396
Unit Price with VAT:€1.15957