
2211JA250102KXTSP | |
|---|---|
DigiKey Part Number | 1608-2211JA250102KXTSPTR-ND - Tape & Reel (TR) 1608-2211JA250102KXTSPCT-ND - Cut Tape (CT) 1608-2211JA250102KXTSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211JA250102KXTSP |
Description | CAP CER 1000PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250102KXTSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 10 | €1.63000 | €16.30 |
| 50 | €1.45460 | €72.73 |
| 100 | €1.35980 | €135.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.15057 | €862.93 |
| 1 500 | €1.12473 | €1,687.10 |
| 2 250 | €1.10252 | €2,480.67 |
| 3 750 | €1.07790 | €4,042.13 |
| 5 250 | €1.06349 | €5,583.32 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.17515 |

