Direct
Similar

1812J6300223JGT | |
|---|---|
DigiKey Part Number | 1608-1356-2-ND - Tape & Reel (TR) 1608-1356-1-ND - Cut Tape (CT) 1608-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J6300223JGT |
Description | CAP CER .022UF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6300223JGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.22500 | €12.25 |
| 50 | €1.00820 | €50.41 |
| 100 | €0.93610 | €93.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.81410 | €407.05 |
| 1 000 | €0.77632 | €776.32 |
| 1 500 | €0.75741 | €1,136.12 |
| 2 500 | €0.73644 | €1,841.10 |
| 3 500 | €0.72418 | €2,534.63 |
| 5 000 | €0.71239 | €3,561.95 |
| 6 000 | €0.71195 | €4,271.70 |
| 12 000 | €0.68798 | €8,255.76 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.29665 |



