1808YA250102JJTUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.37373
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.36181
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.58275
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.43695
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.42074
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.68049
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €0.65547
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250102JJTUYX

DigiKey Part Number
1608-1808YA250102JJTUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250102JJTUYX
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.56430€846.45
Manufacturers Standard Package
Unit Price without VAT:€0.56430
Unit Price with VAT:€0.70820