2200 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250222KXTSPU

DigiKey Part Number
1608-1808JA250222KXTSPUTR-ND - Tape & Reel (TR)
1608-1808JA250222KXTSPUCT-ND - Cut Tape (CT)
1608-1808JA250222KXTSPUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808JA250222KXTSPU
Description
CAP CER 2200PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA250222KXTSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.25400€12.54
50€1.01720€50.86
100€0.94380€94.38
500€0.81980€409.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.76218€1,143.27
3 000€0.73396€2,201.88
4 500€0.71983€3,239.23
7 500€0.70416€5,281.20
10 500€0.69499€7,297.39
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175